
SN74LVC1G32MDCKREP | |
|---|---|
DigiKey Part Number | 296-22350-2-ND - Tape & Reel (TR) 296-22350-1-ND - Cut Tape (CT) 296-22350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G32MDCKREP |
Description | IC GATE OR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G32MDCKREP Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G32SE-7 | Diodes Incorporated | 3 298 | 74LVC1G32SE-7DICT-ND | 2,31000 Kč | Similar |
| 74LVCE1G32SE-7 | Diodes Incorporated | 20 596 | 74LVCE1G32SE-7DICT-ND | 3,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 42,08000 Kč | 420,80 Kč |
| 25 | 38,48520 Kč | 962,13 Kč |
| 100 | 34,53120 Kč | 3 453,12 Kč |
| 250 | 32,89800 Kč | 8 224,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,42198 Kč | 88 265,94 Kč |
| 6 000 | 28,85713 Kč | 173 142,78 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |









