SN74LVC1G32IDCKREP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 21 697
Unit Price: 5,88000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 513
Unit Price: 37,17000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 13 052
Unit Price: 56,48000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 3 298
Unit Price: 2,31000 Kč
Datasheet

Direct


onsemi
In Stock: 21 835
Unit Price: 2,10000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 23 073
Unit Price: 2,31000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 79 997
Unit Price: 2,10000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 20 596
Unit Price: 3,78000 Kč
Datasheet

Similar


onsemi
In Stock: 138 738
Unit Price: 2,10000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 18 521
Unit Price: 2,52000 Kč
Datasheet
OR Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G32IDCKREP

DigiKey Part Number
296-SN74LVC1G32IDCKREPTR-ND - Tape & Reel (TR)
296-SN74LVC1G32IDCKREPCT-ND - Cut Tape (CT)
296-SN74LVC1G32IDCKREPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G32IDCKREP
Description
IC GATE OR 1CH 2-INP SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G32IDCKREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SC-70-5
Number of Inputs
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC1G32DCK3Texas Instruments21 697296-SN74LVC1G32DCK3CT-ND5,88000 KčParametric Equivalent
SN74LVC1G32IDCKREPTexas Instruments513296-SN74LVC1G32IDCKREPCT-ND37,17000 KčParametric Equivalent
SN74LVC1G32MDCKREPTexas Instruments13 052296-22350-1-ND56,48000 KčParametric Equivalent
74LVC1G32SE-7Diodes Incorporated3 29874LVC1G32SE-7DICT-ND2,31000 KčDirect
NL17SZ32DFT2Gonsemi21 835NL17SZ32DFT2GOSCT-ND2,10000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 513 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,17000 Kč37,17 Kč
1027,27600 Kč272,76 Kč
2524,81120 Kč620,28 Kč
10022,09830 Kč2 209,83 Kč
25020,80312 Kč5 200,78 Kč
50020,56124 Kč10 280,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,58722 Kč55 761,66 Kč
6 00018,19897 Kč109 193,82 Kč
9 00018,00453 Kč162 040,77 Kč
Manufacturers Standard Package
Unit Price without VAT:37,17000 Kč
Unit Price with VAT:44,97570 Kč

Other Suppliers on DigiKey

513In Stock
Ships from Rochester Electronics, LLC