SN74LVC1G18DCKRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4 809
Unit Price: 4,99000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,39942 Kč
Datasheet

Direct


onsemi
In Stock: 5 620
Unit Price: 2,08000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,99000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7 005
Unit Price: 5,41000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,37000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 5 248
Unit Price: 2,08000 Kč
Datasheet
SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-6
SN74AUP1G97DCKT

SN74LVC1G18DCKRG4

DigiKey Part Number
296-51590-2-ND - Tape & Reel (TR)
296-51590-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74LVC1G18DCKRG4
Description
IC DEMULTIPLEXER 1 X 1:2 SC-70-6
Customer Reference
Detailed Description
Demultiplexer 1 x 1:2 SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G18DCKRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Type
Demultiplexer
Circuit
1 x 1:2
Independent Circuits
1
Current - Output High, Low
32mA, 32mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,03000 Kč6,03 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0002,39942 Kč14 396,52 Kč
9 0002,36241 Kč21 261,69 Kč
15 0002,32144 Kč34 821,60 Kč
21 0002,29747 Kč48 246,87 Kč
30 0002,27443 Kč68 232,90 Kč
75 0002,22481 Kč166 860,75 Kč
Unit Price without VAT:6,03000 Kč
Unit Price with VAT:7,29630 Kč