
SN74LVC1G18DCKR | |
|---|---|
DigiKey Part Number | 296-15569-2-ND - Tape & Reel (TR) 296-15569-1-ND - Cut Tape (CT) 296-15569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G18DCKR |
Description | IC DEMULTIPLEXER 1 X 1:2 SC-70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Demultiplexer 1 x 1:2 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G18DCKR Models |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Demultiplexer | Package / Case 6-TSSOP, SC-88, SOT-363 |
Circuit 1 x 1:2 | Supplier Device Package SC-70-6 |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G18GW,125 | Nexperia USA Inc. | 5 916 | 1727-6071-1-ND | 4,41000 Kč | Similar |
| 74LVC1G18GW-Q100H | Nexperia USA Inc. | 5 243 | 1727-74LVC1G18GW-Q100HCT-ND | 3,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 25 | 3,02360 Kč | 75,59 Kč |
| 100 | 2,58280 Kč | 258,28 Kč |
| 250 | 2,37528 Kč | 593,82 Kč |
| 500 | 2,24972 Kč | 1 124,86 Kč |
| 1 000 | 2,14621 Kč | 2 146,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,31734 Kč | 6 952,02 Kč |
| 6 000 | 2,24721 Kč | 13 483,26 Kč |
| 9 000 | 2,21209 Kč | 19 908,81 Kč |
| 15 000 | 2,17318 Kč | 32 597,70 Kč |
| 21 000 | 2,15045 Kč | 45 159,45 Kč |
| 30 000 | 2,12858 Kč | 63 857,40 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |





