
SN74LVC1G19DCKR | |
|---|---|
DigiKey Part Number | 296-17991-2-ND - Tape & Reel (TR) 296-17991-1-ND - Cut Tape (CT) 296-17991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G19DCKR |
Description | IC DECODER/DEMUX 1 X 1:2 SC-70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 1:2 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G19DCKR Models |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 6-TSSOP, SC-88, SOT-363 |
Circuit 1 x 1:2 | Supplier Device Package SC-70-6 |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,12900 Kč | 31,29 Kč |
| 25 | 2,76320 Kč | 69,08 Kč |
| 100 | 2,36230 Kč | 236,23 Kč |
| 250 | 2,16868 Kč | 542,17 Kč |
| 500 | 2,05234 Kč | 1 026,17 Kč |
| 1 000 | 1,95680 Kč | 1 956,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,83844 Kč | 5 515,32 Kč |
| 6 000 | 1,78053 Kč | 10 683,18 Kč |
| 9 000 | 1,75154 Kč | 15 763,86 Kč |
| 15 000 | 1,71940 Kč | 25 791,00 Kč |
| 21 000 | 1,70064 Kč | 35 713,44 Kč |
| 30 000 | 1,68258 Kč | 50 477,40 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |










