Demultiplexer 1 x 1:2 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G18GW,125

DigiKey Part Number
1727-6071-2-ND - Tape & Reel (TR)
1727-6071-1-ND - Cut Tape (CT)
1727-6071-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G18GW,125
Description
IC DEMULTIPLEXER 1 X 1:2 6-TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Demultiplexer 1 x 1:2 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
32mA, 32mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Demultiplexer
Package / Case
6-TSSOP, SC-88, SOT-363
Circuit
1 x 1:2
Supplier Device Package
6-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 916
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
103,00300 Kč30,03 Kč
252,65400 Kč66,35 Kč
1002,26360 Kč226,36 Kč
2502,07880 Kč519,70 Kč
5001,96626 Kč983,13 Kč
1 0001,87407 Kč1 874,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,75998 Kč5 279,94 Kč
6 0001,70413 Kč10 224,78 Kč
9 0001,67615 Kč15 085,35 Kč
15 0001,64517 Kč24 677,55 Kč
21 0001,62707 Kč34 168,47 Kč
30 0001,60964 Kč48 289,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč