Parametric Equivalent
Similar
Similar
Similar

74LVC1G18GV,125 | |
|---|---|
DigiKey Part Number | 1727-6972-2-ND - Tape & Reel (TR) 1727-6972-1-ND - Cut Tape (CT) 1727-6972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G18GV,125 |
Description | IC DEMULTIPLEXER 1 X 1:2 6-TSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Demultiplexer 1 x 1:2 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G18GV,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 Kč | 4,99 Kč |
| 10 | 3,39100 Kč | 33,91 Kč |
| 50 | 2,73800 Kč | 136,90 Kč |
| 100 | 2,53630 Kč | 253,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,96374 Kč | 5 891,22 Kč |
| 6 000 | 1,90035 Kč | 11 402,10 Kč |
| Unit Price without VAT: | 4,99000 Kč |
|---|---|
| Unit Price with VAT: | 6,03790 Kč |













