SN74LVC1G18DBVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 35 913
Unit Price: 5,20000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,99000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,91519 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7 005
Unit Price: 5,41000 Kč
Datasheet
ADC081S021CIMF/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G18DBVRG4

DigiKey Part Number
SN74LVC1G18DBVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC1G18DBVRG4
Description
IC DEMULTIPLEXER 1X1:2 SOT-23-6
Customer Reference
Detailed Description
Demultiplexer 1 x 1:2 SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G18DBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Demultiplexer
Circuit
1 x 1:2
Independent Circuits
1
Current - Output High, Low
32mA, 32mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0001,96690 Kč11 801,40 Kč
9 0001,93549 Kč17 419,41 Kč
15 0001,90066 Kč28 509,90 Kč
21 0001,88032 Kč39 486,72 Kč
30 0001,86075 Kč55 822,50 Kč
75 0001,81862 Kč136 396,50 Kč
Unit Price without VAT:1,96690 Kč
Unit Price with VAT:2,37995 Kč