


NL7SZ18DFT2G | |
|---|---|
DigiKey Part Number | NL7SZ18DFT2GOSTR-ND - Tape & Reel (TR) NL7SZ18DFT2GOSCT-ND - Cut Tape (CT) NL7SZ18DFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL7SZ18DFT2G |
Description | IC DEMULTIPLEXR 1X1:2 SC88/SC706 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Demultiplexer 1 x 1:2 SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NL7SZ18DFT2G Models |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Demultiplexer | Package / Case 6-TSSOP, SC-88, SOT-363 |
Circuit 1 x 1:2 | Supplier Device Package SC-88/SC70-6/SOT-363 |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SZ18P6X | onsemi | 11 253 | NC7SZ18P6XCT-ND | 2,10000 Kč | Similar |
| NL7SZ18DFT2G | onsemi | 2 716 | NL7SZ18DFT2GOSCT-ND | 2,10000 Kč | Parametric Equivalent |
| 74LVC1G18GW-Q100H | Nexperia USA Inc. | 5 243 | 1727-74LVC1G18GW-Q100HCT-ND | 3,57000 Kč | Direct |
| SN74LVC1G18DCKR | Texas Instruments | 22 400 | 296-15569-1-ND | 5,04000 Kč | Direct |
| 74LVC1G18GW,125 | Nexperia USA Inc. | 5 916 | 1727-6071-1-ND | 4,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,13400 Kč | 11,34 Kč |
| 25 | 0,99120 Kč | 24,78 Kč |
| 100 | 0,83150 Kč | 83,15 Kč |
| 250 | 0,75256 Kč | 188,14 Kč |
| 500 | 0,70554 Kč | 352,77 Kč |
| 1 000 | 0,66690 Kč | 666,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,61909 Kč | 1 857,27 Kč |
| 6 000 | 0,59568 Kč | 3 574,08 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



