Demultiplexer 1 x 1:2 SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ18P6X

DigiKey Part Number
NC7SZ18P6XTR-ND - Tape & Reel (TR)
NC7SZ18P6XCT-ND - Cut Tape (CT)
NC7SZ18P6XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SZ18P6X
Description
IC DEMULTIPLEXER 1 X 1:2 SC-88
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Demultiplexer 1 x 1:2 SC-88 (SC-70-6)
Datasheet
 Datasheet
EDA/CAD Models
NC7SZ18P6X Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
32mA, 32mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Demultiplexer
Package / Case
6-TSSOP, SC-88, SOT-363
Circuit
1 x 1:2
Supplier Device Package
SC-88 (SC-70-6)
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G18GW,125Nexperia USA Inc.5 9161727-6071-1-ND4,41000 KčSimilar
In-Stock: 11 253
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,40700 Kč14,07 Kč
251,23480 Kč30,87 Kč
1001,03730 Kč103,73 Kč
2500,94240 Kč235,60 Kč
5000,88570 Kč442,85 Kč
1 0000,83866 Kč838,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,78050 Kč2 341,50 Kč
6 0000,75208 Kč4 512,48 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč