


NL7SZ18DFT2G | |
|---|---|
DigiKey Part Number | NL7SZ18DFT2GOSTR-ND - Tape & Reel (TR) NL7SZ18DFT2GOSCT-ND - Cut Tape (CT) NL7SZ18DFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL7SZ18DFT2G |
Description | IC DEMULTIPLEXR 1X1:2 SC88/SC706 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Demultiplexer 1 x 1:2 SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NL7SZ18DFT2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,13400 Kč | 11,34 Kč |
| 25 | 0,99120 Kč | 24,78 Kč |
| 100 | 0,83150 Kč | 83,15 Kč |
| 250 | 0,75256 Kč | 188,14 Kč |
| 500 | 0,70554 Kč | 352,77 Kč |
| 1 000 | 0,66690 Kč | 666,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,61909 Kč | 1 857,27 Kč |
| 6 000 | 0,59568 Kč | 3 574,08 Kč |
| 9 000 | 0,58393 Kč | 5 255,37 Kč |
| 15 000 | 0,57092 Kč | 8 563,80 Kč |
| 21 000 | 0,56333 Kč | 11 829,93 Kč |
| 30 000 | 0,55602 Kč | 16 680,60 Kč |
| 75 000 | 0,54028 Kč | 40 521,00 Kč |
| 150 000 | 0,53079 Kč | 79 618,50 Kč |
| 300 000 | 0,52299 Kč | 156 897,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |






