
NC7SZ18P6X | |
|---|---|
DigiKey Part Number | NC7SZ18P6XTR-ND - Tape & Reel (TR) NC7SZ18P6XCT-ND - Cut Tape (CT) NC7SZ18P6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ18P6X |
Description | IC DEMULTIPLEXER 1 X 1:2 SC-88 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Demultiplexer 1 x 1:2 SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ18P6X Models |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Demultiplexer | Package / Case 6-TSSOP, SC-88, SOT-363 |
Circuit 1 x 1:2 | Supplier Device Package SC-88 (SC-70-6) |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G18GW,125 | Nexperia USA Inc. | 5 916 | 1727-6071-1-ND | 0,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,40700 Kč | 14,07 Kč |
| 25 | 1,23480 Kč | 30,87 Kč |
| 100 | 1,03730 Kč | 103,73 Kč |
| 250 | 0,94240 Kč | 235,60 Kč |
| 500 | 0,88570 Kč | 442,85 Kč |
| 1 000 | 0,83866 Kč | 838,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,78050 Kč | 2 341,50 Kč |
| 6 000 | 0,75208 Kč | 4 512,48 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |






