


SN74LVC1G18DCKRE4 | |
|---|---|
DigiKey Part Number | SN74LVC1G18DCKRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G18DCKRE4 |
Description | IC DEMULTIPLEXER 1 X 1:2 SC-70-6 |
Customer Reference | |
Detailed Description | Demultiplexer 1 x 1:2 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G18DCKRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,39942 Kč | 14 396,52 Kč |
| 9 000 | 2,36241 Kč | 21 261,69 Kč |
| 15 000 | 2,32144 Kč | 34 821,60 Kč |
| 21 000 | 2,29747 Kč | 48 246,87 Kč |
| 30 000 | 2,27443 Kč | 68 232,90 Kč |
| 75 000 | 2,22481 Kč | 166 860,75 Kč |
| Unit Price without VAT: | 2,39942 Kč |
|---|---|
| Unit Price with VAT: | 2,90330 Kč |






