Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G17DSFR

DigiKey Part Number
296-29050-2-ND - Tape & Reel (TR)
296-29050-1-ND - Cut Tape (CT)
296-29050-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G17DSFR
Description
IC BUFF 1.65V 6-SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G17DSFR Models
Product Attributes
Filter Similar Products
Category
Output Type
Push-Pull
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
1
Supplier Device Package
6-SON (1x1)
Number of Bits per Element
1
Base Product Number
Input Type
Schmitt Trigger
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 819
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,03200 Kč40,32 Kč
253,56960 Kč89,24 Kč
1003,06150 Kč306,15 Kč
2502,81960 Kč704,90 Kč
5002,67430 Kč1 337,15 Kč
1 0002,55462 Kč2 554,62 Kč
2 5002,50590 Kč6 264,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,35211 Kč11 760,55 Kč
10 0002,28943 Kč22 894,30 Kč
15 0002,25804 Kč33 870,60 Kč
25 0002,22328 Kč55 582,00 Kč
35 0002,20295 Kč77 103,25 Kč
50 0002,18339 Kč109 169,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč

Other Suppliers on DigiKey

522 371In Stock
Ships from Rochester Electronics, LLC