
BMD-341-A-R | |
|---|---|
DigiKey Part Number | 1604-BMD-341-A-RTR-ND - Tape & Reel (TR) 1604-BMD-341-A-RCT-ND - Cut Tape (CT) 1604-BMD-341-A-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMD-341-A-R |
Description | RF TXRX MOD 802.15.4 BTU.FL SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces USB |
Mfr | Antenna Type Antenna Not Included, U.FL |
Series | Utilized IC / Part nRF52840 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Memory Size 1MB Flash, 256kB RAM |
Part Status Active | Voltage - Supply 5.5V |
DigiKey Programmable Not Verified | Current - Receiving 5.4mA |
RF Family/Standard 802.15.4, Bluetooth | Current - Transmitting 5.3mA ~ 13.6mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Package / Case Module |
Power - Output 8dBm | Base Product Number |
Sensitivity -103dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,57000 Kč | 205,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 167,98400 Kč | 167 984,00 Kč |
| Unit Price without VAT: | 205,57000 Kč |
|---|---|
| Unit Price with VAT: | 248,73970 Kč |












