


ABS06-107-32.768KHZ-T | |
|---|---|
DigiKey Part Number | 535-12373-2-ND - Tape & Reel (TR) 535-12373-1-ND - Cut Tape (CT) 535-12373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS06-107-32.768KHZ-T |
Description | CRYSTAL 32.7680KHZ 4PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 4pF 60 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS06-107-32.768KHZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 60 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 15,11900 Kč | 151,19 Kč |
| 25 | 14,28720 Kč | 357,18 Kč |
| 50 | 13,69900 Kč | 684,95 Kč |
| 100 | 13,13210 Kč | 1 313,21 Kč |
| 250 | 12,41820 Kč | 3 104,55 Kč |
| 500 | 11,90460 Kč | 5 952,30 Kč |
| 1 000 | 11,41241 Kč | 11 412,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,67377 Kč | 32 021,31 Kč |
| 6 000 | 10,23296 Kč | 61 397,76 Kč |
| 9 000 | 9,98369 Kč | 89 853,21 Kč |
| 15 000 | 9,67848 Kč | 145 177,20 Kč |
| 21 000 | 9,48268 Kč | 199 136,28 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |











