
BMD-341-EVAL | |
|---|---|
DigiKey Part Number | 1604-BMD-341-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | BMD-341-EVAL |
Description | EVAL BOARD FOR BMD-341 NRF52840 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BMD-341, nRF52840 BMD-34 Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | BMD-341, nRF52840 | |
Note | - | |
RF Type | Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 288,78000 Kč | 2 288,78 Kč |
| Unit Price without VAT: | 2 288,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 769,42380 Kč |


