
T1M-02-GF-S-RA-TR | |
|---|---|
DigiKey Part Number | SAM13265TR-ND - Tape & Reel (TR) SAM13265CT-ND - Cut Tape (CT) SAM13265DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1M-02-GF-S-RA-TR |
Description | CONN HEADER SMD R/A 2POS 1MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T1M-02-GF-S-RA-TR Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.181" (4.60mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -55°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3.3A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC, 353VDC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,29000 Kč | 41,29 Kč |
| 10 | 35,05800 Kč | 350,58 Kč |
| 25 | 32,86000 Kč | 821,50 Kč |
| 50 | 31,28740 Kč | 1 564,37 Kč |
| 100 | 29,79210 Kč | 2 979,21 Kč |
| 250 | 27,92552 Kč | 6 981,38 Kč |
| 500 | 26,59202 Kč | 13 296,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 325 | 22,19041 Kč | 29 402,29 Kč |
| 2 650 | 20,33411 Kč | 53 885,39 Kč |
| Unit Price without VAT: | 41,29000 Kč |
|---|---|
| Unit Price with VAT: | 49,96090 Kč |











