
T1M-10-GF-S-RA-TR | |
|---|---|
DigiKey Part Number | SAM14658TR-ND - Tape & Reel (TR) SAM14658CT-ND - Cut Tape (CT) SAM14658DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1M-10-GF-S-RA-TR |
Description | CONN HEADER SMD R/A 10POS 1MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T1M-10-GF-S-RA-TR Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.126" (3.20mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -55°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3.3A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC, 353VDC |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,59000 Kč | 43,59 Kč |
| 10 | 37,10200 Kč | 371,02 Kč |
| 25 | 34,77880 Kč | 869,47 Kč |
| 50 | 33,11440 Kč | 1 655,72 Kč |
| 100 | 31,53350 Kč | 3 153,35 Kč |
| 250 | 29,55724 Kč | 7 389,31 Kč |
| 500 | 28,14616 Kč | 14 073,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 325 | 25,33951 Kč | 33 574,85 Kč |
| 2 650 | 22,98292 Kč | 60 904,74 Kč |
| 6 625 | 21,63759 Kč | 143 349,03 Kč |
| Unit Price without VAT: | 43,59000 Kč |
|---|---|
| Unit Price with VAT: | 52,74390 Kč |




