
ST4-20-2.50-L-D-P-TR | |
|---|---|
DigiKey Part Number | SAM14632TR-ND - Tape & Reel (TR) SAM14632CT-ND - Cut Tape (CT) SAM14632DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST4-20-2.50-L-D-P-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST4-20-2.50-L-D-P-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 5.5mm, 6mm |
Number of Positions 40 | Height Above Board 0.180" (4.57mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,42000 Kč | 83,42 Kč |
| 10 | 70,88800 Kč | 708,88 Kč |
| 25 | 66,44560 Kč | 1 661,14 Kč |
| 50 | 63,26720 Kč | 3 163,36 Kč |
| 100 | 60,24530 Kč | 6 024,53 Kč |
| 250 | 56,47252 Kč | 14 118,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 47,78020 Kč | 40 613,17 Kč |
| 1 700 | 43,92684 Kč | 74 675,63 Kč |
| Unit Price without VAT: | 83,42000 Kč |
|---|---|
| Unit Price with VAT: | 100,93820 Kč |










