
SI7252DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7252DP-T1-GE3TR-ND - Tape & Reel (TR) SI7252DP-T1-GE3CT-ND - Cut Tape (CT) SI7252DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7252DP-T1-GE3 |
Description | MOSFET 2N-CH 100V 36.7A PPAK SO8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 36.7A 46W Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SI7252DP-T1-GE3 Models |
Category | Rds On (Max) @ Id, Vgs 18mOhm @ 15A, 10V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 27nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1170pF @ 50V |
Part Status Active | Power - Max 46W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case PowerPAK® SO-8 Dual |
Drain to Source Voltage (Vdss) 100V | Supplier Device Package PowerPAK® SO-8 Dual |
Current - Continuous Drain (Id) @ 25°C 36.7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,65000 Kč | 64,65 Kč |
| 10 | 41,92000 Kč | 419,20 Kč |
| 100 | 28,91410 Kč | 2 891,41 Kč |
| 500 | 23,35274 Kč | 11 676,37 Kč |
| 1 000 | 22,33624 Kč | 22 336,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,29780 Kč | 57 893,40 Kč |
| 6 000 | 18,24856 Kč | 109 491,36 Kč |
| Unit Price without VAT: | 64,65000 Kč |
|---|---|
| Unit Price with VAT: | 78,22650 Kč |











