Parametric Equivalent

5PB1203NTGK | |
|---|---|
DigiKey Part Number | 800-5PB1203NTGK-ND |
Manufacturer | |
Manufacturer Product Number | 5PB1203NTGK |
Description | IC CLK BUFFER 1:3 200MHZ 10DFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:3 200 MHz 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 31,22400 Kč | 312,24 Kč |
| 25 | 28,12880 Kč | 703,22 Kč |
| 100 | 24,78600 Kč | 2 478,60 Kč |
| 300 | 22,95500 Kč | 6 886,50 Kč |
| 500 | 22,28350 Kč | 11 141,75 Kč |
| 1 000 | 21,51728 Kč | 21 517,28 Kč |
| 2 500 | 20,71234 Kč | 51 780,85 Kč |
| 5 000 | 20,22952 Kč | 101 147,60 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |






