5PB1203NTGK8 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 44,31000 Kč
Datasheet
Clock Clock Buffer IC 1:3 200 MHz 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5PB1203NTGK8

DigiKey Part Number
800-5PB1203NTGK8TR-ND - Tape & Reel (TR)
800-5PB1203NTGK8CT-ND - Cut Tape (CT)
800-5PB1203NTGK8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5PB1203NTGK8
Description
IC CLK BUFFER 1:3 200MHZ 10DFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:3 200 MHz 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
5PB1203NTGK8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock Buffer
Number of Circuits
1
Ratio - Input:Output
1:3
Differential - Input:Output
No/No
Input
LVCMOS
Output
LVCMOS
Frequency - Max
200 MHz
Voltage - Supply
1.71V ~ 1.89V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,31000 Kč44,31 Kč
1031,22400 Kč312,24 Kč
2528,12880 Kč703,22 Kč
10024,78600 Kč2 478,60 Kč
25023,22044 Kč5 805,11 Kč
50022,28350 Kč11 141,75 Kč
1 00021,51728 Kč21 517,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00020,57601 Kč61 728,03 Kč
6 00020,11755 Kč120 705,30 Kč
9 00019,88844 Kč178 995,96 Kč
Manufacturers Standard Package
Unit Price without VAT:44,31000 Kč
Unit Price with VAT:53,61510 Kč