
S25FS512SAGNFI010 | |
|---|---|
DigiKey Part Number | S25FS512SAGNFI010-ND |
Manufacturer | |
Manufacturer Product Number | S25FS512SAGNFI010 |
Description | IC FLASH 512MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O, QPI 133 MHz 8-WSON (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S25FS512SAGNFI010 Models |
Category | Memory Organization 64M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 133 MHz |
Packaging Tray | Voltage - Supply 1.7V ~ 2V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-WSON (6x8) |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,77000 Kč | 188,77 Kč |
| 10 | 175,52200 Kč | 1 755,22 Kč |
| 25 | 170,21800 Kč | 4 255,45 Kč |
| 50 | 166,20340 Kč | 8 310,17 Kč |
| 100 | 162,19910 Kč | 16 219,91 Kč |
| 338 | 155,23982 Kč | 52 471,06 Kč |
| 676 | 151,34464 Kč | 102 308,98 Kč |
| 1 014 | 149,09470 Kč | 151 182,03 Kč |
| Unit Price without VAT: | 188,77000 Kč |
|---|---|
| Unit Price with VAT: | 228,41170 Kč |









