
T1M-07-GF-S-RA-TR | |
|---|---|
DigiKey Part Number | SAM14656TR-ND - Tape & Reel (TR) SAM14656CT-ND - Cut Tape (CT) SAM14656DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1M-07-GF-S-RA-TR |
Description | CONN HEADER SMD R/A 7POS 1MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 7 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T1M-07-GF-S-RA-TR Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.126" (3.20mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -55°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3.3A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC, 353VDC |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| 10 | 37,97800 Kč | 379,78 Kč |
| 25 | 35,58800 Kč | 889,70 Kč |
| 50 | 33,88600 Kč | 1 694,30 Kč |
| 100 | 32,26760 Kč | 3 226,76 Kč |
| 250 | 30,24548 Kč | 7 561,37 Kč |
| 500 | 28,80186 Kč | 14 400,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 325 | 24,23409 Kč | 32 110,17 Kč |
| 2 650 | 22,15893 Kč | 58 721,16 Kč |
| Unit Price without VAT: | 44,63000 Kč |
|---|---|
| Unit Price with VAT: | 54,00230 Kč |



