
MIC826SYMT-TR | |
|---|---|
DigiKey Part Number | 576-4361-2-ND - Tape & Reel (TR) 576-4361-1-ND - Cut Tape (CT) 576-4361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC826SYMT-TR |
Description | IC SUPERVISOR 1 CHANNEL 6TDFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 6-TDFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC826SYMT-TR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 6-UFDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 6-TDFN (1.6x1.6) |
Voltage - Threshold 2.925V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 25 | 7,34120 Kč | 183,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,88236 Kč | 34 411,80 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |











