MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Similar
Similar
Similar
Similar

SN74LVC1G14DBVTG4 | |
|---|---|
DigiKey Part Number | SN74LVC1G14DBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G14DBVTG4 |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G14DBVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.39V ~ 1.87V | |
Input Logic Level - High | 1.16V ~ 3.33V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 2.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,76796 Kč | 8 767,96 Kč |
| 1 250 | 8,67361 Kč | 10 842,01 Kč |
| 1 750 | 8,54209 Kč | 14 948,66 Kč |
| 2 500 | 8,41554 Kč | 21 038,85 Kč |
| 6 250 | 8,14312 Kč | 50 894,50 Kč |
| 12 500 | 7,97899 Kč | 99 737,38 Kč |
| 25 000 | 7,84389 Kč | 196 097,25 Kč |
| Unit Price without VAT: | 8,76796 Kč |
|---|---|
| Unit Price with VAT: | 10,60923 Kč |







