Inverter IC 1 Channel Schmitt Trigger SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G14DBVR

DigiKey Part Number
296-11607-2-ND - Tape & Reel (TR)
296-11607-1-ND - Cut Tape (CT)
296-11607-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G14DBVR
Description
IC INVERTER 1CH 1-INP SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G14DBVR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Input Logic Level - Low
0.39V ~ 1.87V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.16V ~ 3.33V
Part Status
Active
Max Propagation Delay @ V, Max CL
6.5ns @ 2.5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
SOT-23-5
Features
Schmitt Trigger
Package / Case
SC-74A, SOT-753
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 122 386
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,72200 Kč17,22 Kč
251,50360 Kč37,59 Kč
1001,26410 Kč126,41 Kč
2501,15152 Kč287,88 Kč
5001,08392 Kč541,96 Kč
1 0001,02806 Kč1 028,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,95912 Kč2 877,36 Kč
6 0000,92538 Kč5 552,28 Kč
9 0000,90847 Kč8 176,23 Kč
15 0000,88976 Kč13 346,40 Kč
21 0000,87881 Kč18 455,01 Kč
30 0000,86828 Kč26 048,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč