MFR Recommended
Upgrade
Similar
Similar
Similar
Similar
Similar

SN74LVC1G14DBVRE4 | |
|---|---|
DigiKey Part Number | 296-35944-2-ND - Tape & Reel (TR) 296-35944-1-ND - Cut Tape (CT) 296-35944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G14DBVRE4 |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G14DBVRE4 Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.39V ~ 1.87V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.16V ~ 3.33V |
Part Status Discontinued at DigiKey | Max Propagation Delay @ V, Max CL 6.5ns @ 2.5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SOT-23-5 |
Features Schmitt Trigger | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G14DBVR | Texas Instruments | 0 | 296-11607-1-ND | 2,52000 Kč | MFR Recommended |
| 74LVC1G14GV,125 | Nexperia USA Inc. | 17 921 | 1727-4116-1-ND | 2,10000 Kč | Upgrade |
| 74LVC1G14GV-Q100,1 | Nexperia USA Inc. | 4 626 | 1727-74LVC1G14GV-Q100,1CT-ND | 2,52000 Kč | Similar |
| 74LVC1G14GW,125 | Nexperia USA Inc. | 150 029 | 1727-3072-1-ND | 2,10000 Kč | Similar |
| 74LVC1G14W5-7 | Diodes Incorporated | 9 673 | 74LVC1G14W5-7CT-ND | 2,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,18901 Kč | 13 134,06 Kč |
| 9 000 | 2,15465 Kč | 19 391,85 Kč |
| 15 000 | 2,11658 Kč | 31 748,70 Kč |
| 21 000 | 2,09432 Kč | 43 980,72 Kč |
| 30 000 | 2,07292 Kč | 62 187,60 Kč |
| 75 000 | 2,02683 Kč | 152 012,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |









