Inverter IC 1 Channel Schmitt Trigger SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G14GV,125

DigiKey Part Number
1727-4116-2-ND - Tape & Reel (TR)
1727-4116-1-ND - Cut Tape (CT)
1727-4116-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G14GV,125
Description
IC INVERT SCHMITT 1CH 1INP SC74A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SC-74A
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G14GV,125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.46V ~ 1.58V
Input Logic Level - High
1.14V ~ 2.79V
Max Propagation Delay @ V, Max CL
6.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-74A
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 574
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,42800 Kč14,28 Kč
251,25160 Kč31,29 Kč
1001,04990 Kč104,99 Kč
2500,95332 Kč238,33 Kč
5000,89578 Kč447,89 Kč
1 0000,84832 Kč848,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,78973 Kč2 369,19 Kč
6 0000,76107 Kč4 566,42 Kč
9 0000,74669 Kč6 720,21 Kč
15 0000,73076 Kč10 961,40 Kč
21 0000,72145 Kč15 150,45 Kč
30 0000,71250 Kč21 375,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč