


74LVC1G14GW,125 | |
|---|---|
DigiKey Part Number | 1727-3072-2-ND - Tape & Reel (TR) 1727-3072-1-ND - Cut Tape (CT) 1727-3072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G14GW,125 |
Description | IC INVERT SCHMITT 1CH 1IN 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G14GW,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.46V ~ 1.58V | |
Input Logic Level - High | 1.14V ~ 2.79V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,19700 Kč | 11,97 Kč |
| 25 | 1,03320 Kč | 25,83 Kč |
| 100 | 0,86720 Kč | 86,72 Kč |
| 250 | 0,78616 Kč | 196,54 Kč |
| 500 | 0,73702 Kč | 368,51 Kč |
| 1 000 | 0,69671 Kč | 696,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64716 Kč | 1 941,48 Kč |
| 6 000 | 0,62280 Kč | 3 736,80 Kč |
| 9 000 | 0,61065 Kč | 5 495,85 Kč |
| 15 000 | 0,59714 Kč | 8 957,10 Kč |
| 21 000 | 0,58926 Kč | 12 374,46 Kč |
| 30 000 | 0,58168 Kč | 17 450,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










