SN74LVC1G14DBVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 2,52000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 17 921
Unit Price: 2,10000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 626
Unit Price: 2,52000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 150 029
Unit Price: 2,10000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 9 673
Unit Price: 2,73000 Kč
Datasheet

Similar


onsemi
In Stock: 37
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 77 187
Unit Price: 2,10000 Kč
Datasheet
Inverter IC 1 Channel Schmitt Trigger SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G14DBVRG4

DigiKey Part Number
296-35945-2-ND - Tape & Reel (TR)
296-35945-1-ND - Cut Tape (CT)
296-35945-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G14DBVRG4
Description
IC INVERTER 1CH 1-INP SOT23-5
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G14DBVRG4 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Input Logic Level - Low
0.39V ~ 1.87V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.16V ~ 3.33V
Part Status
Discontinued at DigiKey
Max Propagation Delay @ V, Max CL
6.5ns @ 2.5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
SOT-23-5
Features
Schmitt Trigger
Package / Case
SC-74A, SOT-753
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC1G14DBVRTexas Instruments0296-11607-1-ND2,52000 KčMFR Recommended
74LVC1G14GV,125Nexperia USA Inc.17 9211727-4116-1-ND2,10000 KčUpgrade
74LVC1G14GV-Q100,1Nexperia USA Inc.4 6261727-74LVC1G14GV-Q100,1CT-ND2,52000 KčSimilar
74LVC1G14GW,125Nexperia USA Inc.150 0291727-3072-1-ND2,10000 KčSimilar
74LVC1G14W5-7Diodes Incorporated9 67374LVC1G14W5-7CT-ND2,73000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0002,42156 Kč14 529,36 Kč
9 0002,38421 Kč21 457,89 Kč
15 0002,34286 Kč35 142,90 Kč
21 0002,31867 Kč48 692,07 Kč
30 0002,29542 Kč68 862,60 Kč
75 0002,24534 Kč168 400,50 Kč
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč