SN74LVC1G04DBVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 112 925
Unit Price: 2,53000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,42756 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 021
Unit Price: 17,47000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9 440
Unit Price: 12,73692 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 8,76796 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5 009
Unit Price: 5,89000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,11000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 888
Unit Price: 2,11000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 55 685
Unit Price: 3,16000 Kč
Datasheet

Similar


onsemi
In Stock: 70 575
Unit Price: 2,11000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 1 480
Unit Price: 2,11000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 21 338
Unit Price: 2,74000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 14 427
Unit Price: 2,53000 Kč
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G04DBVRG4

DigiKey Part Number
296-35932-2-ND - Tape & Reel (TR)
296-35932-1-ND - Cut Tape (CT)
296-35932-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G04DBVRG4
Description
IC INVERTER 1CH 1-INP SOT23-5
Customer Reference
Detailed Description
Inverter IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G04DBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.58V ~ 1.65V
Input Logic Level - High
1.07V ~ 3.85V
Max Propagation Delay @ V, Max CL
3.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,10000 Kč6,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0002,42756 Kč14 565,36 Kč
9 0002,39011 Kč21 510,99 Kč
15 0002,34866 Kč35 229,90 Kč
21 0002,32441 Kč48 812,61 Kč
30 0002,30110 Kč69 033,00 Kč
75 0002,25090 Kč168 817,50 Kč
Unit Price without VAT:6,10000 Kč
Unit Price with VAT:7,38100 Kč