NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC00APWR

DigiKey Part Number
296-1216-2-ND - Tape & Reel (TR)
296-1216-1-ND - Cut Tape (CT)
296-1216-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC00APWR
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC00APWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
4.1ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
1.65V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCX00MTCXonsemi20074LCX00MTCXCT-ND6,93000 KčDirect
74LV00AT14-13Diodes Incorporated2 21074LV00AT14-13DICT-ND5,88000 KčDirect
74LVC00APW,118Nexperia USA Inc.7 9601727-3086-1-ND4,62000 KčSimilar
MC74LCX00DTGonsemi398MC74LCX00DTGOS-ND14,70000 KčSimilar
MC74LCX00DTR2Gonsemi2 135MC74LCX00DTR2GOSCT-ND7,77000 KčSimilar
In-Stock: 1 434
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,42500 Kč64,25 Kč
255,72840 Kč143,21 Kč
1004,96390 Kč496,39 Kč
2504,59856 Kč1 149,64 Kč
5004,37850 Kč2 189,25 Kč
1 0004,20863 Kč4 208,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,04852 Kč8 097,04 Kč
4 0003,98857 Kč15 954,28 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč