
SI4178DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4178DY-T1-GE3TR-ND - Tape & Reel (TR) SI4178DY-T1-GE3CT-ND - Cut Tape (CT) SI4178DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4178DY-T1-GE3 |
Description | MOSFET N-CH 30V 12A 8SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 12A (Tc) 2.4W (Ta), 5W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4178DY-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 8.4A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 405 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta), 5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,13200 Kč | 141,32 Kč |
| 100 | 9,21600 Kč | 921,60 Kč |
| 500 | 7,10530 Kč | 3 552,65 Kč |
| 1 000 | 6,42476 Kč | 6 424,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,68786 Kč | 14 219,65 Kč |
| 5 000 | 5,23224 Kč | 26 161,20 Kč |
| 7 500 | 5,00004 Kč | 37 500,30 Kč |
| 12 500 | 4,73925 Kč | 59 240,62 Kč |
| 17 500 | 4,58481 Kč | 80 234,18 Kč |
| 25 000 | 4,43473 Kč | 110 868,25 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |











