
LCDA12C-8.TBT | |
|---|---|
DigiKey Part Number | LCDA12C-8.TBTTR-ND - Tape & Reel (TR) LCDA12C-8.TBTCT-ND - Cut Tape (CT) LCDA12C-8.TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCDA12C-8.TBT |
Description | TVS DIODE 12VWM 26.6VC 16SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26.6V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 26.6V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 8pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,65000 Kč | 173,65 Kč |
| 10 | 117,86200 Kč | 1 178,62 Kč |
| 100 | 86,24300 Kč | 8 624,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 72,77234 Kč | 36 386,17 Kč |
| 1 000 | 68,45033 Kč | 68 450,33 Kč |
| 1 500 | 67,98103 Kč | 101 971,55 Kč |
| Unit Price without VAT: | 173,65000 Kč |
|---|---|
| Unit Price with VAT: | 210,11650 Kč |










