
SN74LVC02APWR | |
|---|---|
DigiKey Part Number | 296-8434-2-ND - Tape & Reel (TR) 296-8434-1-ND - Cut Tape (CT) 296-8434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC02APWR |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC02APWR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.2ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 25 | 5,52680 Kč | 138,17 Kč |
| 100 | 4,78540 Kč | 478,54 Kč |
| 250 | 4,43224 Kč | 1 108,06 Kč |
| 500 | 4,21934 Kč | 2 109,67 Kč |
| 1 000 | 4,04799 Kč | 4 047,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,89933 Kč | 7 798,66 Kč |
| 4 000 | 3,78043 Kč | 15 121,72 Kč |
| 6 000 | 3,72088 Kč | 22 325,28 Kč |
| 10 000 | 3,65489 Kč | 36 548,90 Kč |
| 14 000 | 3,61634 Kč | 50 628,76 Kč |
| 20 000 | 3,57925 Kč | 71 585,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |










