


LTC1266IS#PBF | |
|---|---|
DigiKey Part Number | LTC1266IS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1266IS#PBF |
Description | IC REG CTRLR BUCK 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1266IS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 18V | |
Frequency - Switching | Up to 400kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,82000 Kč | 290,82 Kč |
| 10 | 229,31900 Kč | 2 293,19 Kč |
| 50 | 204,69700 Kč | 10 234,85 Kč |
| 100 | 197,07460 Kč | 19 707,46 Kč |
| 250 | 189,02988 Kč | 47 257,47 Kč |
| 500 | 184,18060 Kč | 92 090,30 Kč |
| 1 000 | 180,18972 Kč | 180 189,72 Kč |
| Unit Price without VAT: | 290,82000 Kč |
|---|---|
| Unit Price with VAT: | 351,89220 Kč |









