
MC74LCX00DTR2G | |
|---|---|
DigiKey Part Number | MC74LCX00DTR2GOSTR-ND - Tape & Reel (TR) MC74LCX00DTR2GOSCT-ND - Cut Tape (CT) MC74LCX00DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX00DTR2G |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX00DTR2G Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.5ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC00APWR | Texas Instruments | 1 244 | 296-1216-1-ND | 9,24000 Kč | Direct |
| 74LCX00YTTR | STMicroelectronics | 977 | 497-13477-1-ND | 21,42000 Kč | Similar |
| 74LVC00APW,118 | Nexperia USA Inc. | 7 430 | 1727-3086-1-ND | 4,62000 Kč | Similar |
| SN74LVC00AMPWREP | Texas Instruments | 1 156 | 296-22322-1-ND | 49,35000 Kč | Similar |
| SN74LVC00APW | Rochester Electronics, LLC | 58 463 | 2156-SN74LVC00APW-ND | 23,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 25 | 4,78760 Kč | 119,69 Kč |
| 100 | 4,13450 Kč | 413,45 Kč |
| 250 | 3,82164 Kč | 955,41 Kč |
| 500 | 3,63392 Kč | 1 816,96 Kč |
| 1 000 | 3,47895 Kč | 3 478,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,31542 Kč | 8 288,55 Kč |
| 5 000 | 3,21689 Kč | 16 084,45 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

