
SN74LVC00APW | |
|---|---|
DigiKey Part Number | 296-26570-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC00APW |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC00APW Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 4.1ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX00DTG | onsemi | 398 | MC74LCX00DTGOS-ND | 0,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 17,11300 Kč | 171,13 Kč |
| 90 | 13,77700 Kč | 1 239,93 Kč |
| 180 | 13,08528 Kč | 2 355,35 Kč |
| 270 | 12,73800 Kč | 3 439,26 Kč |
| 540 | 12,22900 Kč | 6 603,66 Kč |
| 1 080 | 11,81002 Kč | 12 754,82 Kč |
| 2 520 | 11,39733 Kč | 28 721,27 Kč |
| 5 040 | 11,12552 Kč | 56 072,62 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |



