
MC74LCX00DTG | |
|---|---|
DigiKey Part Number | MC74LCX00DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74LCX00DTG |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX00DTG Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 5.5ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,45700 Kč | 104,57 Kč |
| 96 | 8,25042 Kč | 792,04 Kč |
| 192 | 7,80865 Kč | 1 499,26 Kč |
| 288 | 7,58698 Kč | 2 185,05 Kč |
| 576 | 7,26217 Kč | 4 183,01 Kč |
| 1 056 | 7,02538 Kč | 7 418,80 Kč |
| 2 592 | 6,74107 Kč | 17 472,85 Kč |
| 5 088 | 6,57001 Kč | 33 428,21 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |




