Isolated Module DC DC Converter 1 Output 12V 1.67A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 1.67A 18V - 75V Input
E-gnition Hamburg team

TEN 20-4812WIN

DigiKey Part Number
1951-2135-ND
Manufacturer
Manufacturer Product Number
TEN 20-4812WIN
Description
DC DC CONVERTER 12V 20W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1.67A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 20-4812WIN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
20 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
87%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
6-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
1.67A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JTM2048S12XP Power91470-2137-5-ND1 225,02000 KčDirect
REC20K-4812SZRecom Power72945-REC20K-4812SZ-ND409,25000 KčSimilar
RP20-4812SFWRecom Power6945-2534-ND1 664,69000 KčSimilar
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 156,36000 Kč1 156,36 Kč
51 113,35600 Kč5 566,78 Kč
101 095,27700 Kč10 952,77 Kč
301 067,18133 Kč32 015,44 Kč
501 054,34740 Kč52 717,37 Kč
1001 037,16260 Kč103 716,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 156,36000 Kč
Unit Price with VAT:1 399,19560 Kč