
TCSD-12-D-02.00-01-F-N-R | |
|---|---|
DigiKey Part Number | TCSD-12-D-02.00-01-F-N-R-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-12-D-02.00-01-F-N-R |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-12-D-02.00-01-F-N-R Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 0.167' (50.80mm, 2.00") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket, Reversed | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,48000 Kč | 178,48 Kč |
| 10 | 165,04400 Kč | 1 650,44 Kč |
| 25 | 152,65560 Kč | 3 816,39 Kč |
| 50 | 140,68660 Kč | 7 034,33 Kč |
| 100 | 131,84220 Kč | 13 184,22 Kč |
| Unit Price without VAT: | 178,48000 Kč |
|---|---|
| Unit Price with VAT: | 215,96080 Kč |








