
SN74LVC00AMPWREP | |
|---|---|
DigiKey Part Number | 296-22322-2-ND - Tape & Reel (TR) 296-22322-1-ND - Cut Tape (CT) 296-22322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC00AMPWREP |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC00AMPWREP Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.3ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ACT00MTCX | onsemi | 2 106 | 74ACT00MTCXCT-ND | 7,56000 Kč | Similar |
| 74LVC00APW,118 | Nexperia USA Inc. | 7 430 | 1727-3086-1-ND | 4,62000 Kč | Similar |
| MC74LCX00DTG | onsemi | 398 | MC74LCX00DTGOS-ND | 14,70000 Kč | Similar |
| MC74LCX00DTR2G | onsemi | 35 | MC74LCX00DTR2GOSCT-ND | 7,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 36,53700 Kč | 365,37 Kč |
| 25 | 33,36160 Kč | 834,04 Kč |
| 100 | 29,86340 Kč | 2 986,34 Kč |
| 250 | 28,23980 Kč | 7 059,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 28,18730 Kč | 56 374,60 Kč |
| 4 000 | 27,58240 Kč | 110 329,60 Kč |
| 6 000 | 27,27966 Kč | 163 677,96 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |

