NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV00AT14-13

DigiKey Part Number
74LV00AT14-13DITR-ND - Tape & Reel (TR)
74LV00AT14-13DICT-ND - Cut Tape (CT)
74LV00AT14-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV00AT14-13
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
12mA, 12mA
Mfr
Input Logic Level - Low
0.5V
Series
Input Logic Level - High
1.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
20 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC00APWRTexas Instruments1 434296-1216-1-ND9,24000 KčDirect
SN74LV00APWRochester Electronics, LLC13 2762156-SN74LV00APW-ND21,00000 KčSimilar
SN74LV00APWRTexas Instruments2 519296-3753-1-ND9,24000 KčSimilar
SN74LV00APWTTexas Instruments19 250296-SN74LV00APWTCT-ND21,00000 KčSimilar
In-Stock: 2 210
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,01100 Kč40,11 Kč
253,55280 Kč88,82 Kč
1003,04890 Kč304,89 Kč
2502,80952 Kč702,38 Kč
5002,66464 Kč1 332,32 Kč
1 0002,54517 Kč2 545,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,41922 Kč6 048,05 Kč
5 0002,34333 Kč11 716,65 Kč
7 5002,30533 Kč17 289,98 Kč
12 5002,26320 Kč28 290,00 Kč
17 5002,23858 Kč39 175,15 Kč
25 0002,21489 Kč55 372,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč