NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV00APW

DigiKey Part Number
296-26522-5-ND
Manufacturer
Manufacturer Product Number
SN74LV00APW
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV00APW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
12mA, 12mA
Mfr
Input Logic Level - Low
0.5V
Series
Input Logic Level - High
1.5V
Packaging
Tube
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
20 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV00APWRTexas Instruments2 519296-3753-1-ND9,24000 KčParametric Equivalent
SN74LV00APWTTexas Instruments19 250296-SN74LV00APWTCT-ND21,00000 KčParametric Equivalent
74LV00PW,118Nexperia USA Inc.01727-6644-1-ND5,88000 KčSimilar
74LVX00MTCXonsemi7 36674LVX00MTCXCT-ND6,93000 KčSimilar
MC74LVX00DTR2Gonsemi53 850488-MC74LVX00DTR2GCT-ND23,10000 KčSimilar
In-Stock: 727
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1015,16100 Kč151,61 Kč
9012,15322 Kč1 093,79 Kč
18011,53022 Kč2 075,44 Kč
27011,21837 Kč3 028,96 Kč
54010,76070 Kč5 810,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč

Other Suppliers on DigiKey

12 549In Stock
Ships from Rochester Electronics, LLC