
74LV00PW,118 | |
|---|---|
DigiKey Part Number | 1727-6644-2-ND - Tape & Reel (TR) 1727-6644-1-ND - Cut Tape (CT) 1727-6644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV00PW,118 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.3V ~ 0.8V |
Series | Input Logic Level - High 0.9V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 25 | 3,56960 Kč | 89,24 Kč |
| 100 | 3,06360 Kč | 306,36 Kč |
| 250 | 2,82296 Kč | 705,74 Kč |
| 500 | 2,67766 Kč | 1 338,83 Kč |
| 1 000 | 2,55777 Kč | 2 557,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,43123 Kč | 6 078,07 Kč |
| 5 000 | 2,35505 Kč | 11 775,25 Kč |
| 7 500 | 2,31686 Kč | 17 376,45 Kč |
| 12 500 | 2,27455 Kč | 28 431,88 Kč |
| 17 500 | 2,24983 Kč | 39 372,03 Kč |
| 25 000 | 2,22606 Kč | 55 651,50 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

