
74LVX00MTCX | |
|---|---|
DigiKey Part Number | 74LVX00MTCXTR-ND - Tape & Reel (TR) 74LVX00MTCXCT-ND - Cut Tape (CT) 74LVX00MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVX00MTCX |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.5V ~ 0.8V |
Series | Input Logic Level - High 1.5V ~ 2.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9.7ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,76700 Kč | 47,67 Kč |
| 25 | 4,23320 Kč | 105,83 Kč |
| 100 | 3,64950 Kč | 364,95 Kč |
| 250 | 3,36808 Kč | 842,02 Kč |
| 500 | 3,19926 Kč | 1 599,63 Kč |
| 1 000 | 3,06004 Kč | 3 060,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,91318 Kč | 7 282,95 Kč |
| 5 000 | 2,82465 Kč | 14 123,25 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

