SN74LV00APWT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2 519
Unit Price: 9,24000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 19 250
Unit Price: 21,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,88000 Kč
Datasheet

Similar


onsemi
In Stock: 7 366
Unit Price: 6,93000 Kč
Datasheet

Similar


onsemi
In Stock: 53 850
Unit Price: 23,10000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2 210
Unit Price: 5,88000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 13 276
Unit Price: 21,00000 Kč
Datasheet
NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV00APWT

DigiKey Part Number
296-SN74LV00APWTTR-ND - Tape & Reel (TR)
296-SN74LV00APWTCT-ND - Cut Tape (CT)
296-SN74LV00APWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV00APWT
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV00APWT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
12mA, 12mA
Mfr
Input Logic Level - Low
0.5V
Series
Input Logic Level - High
1.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
20 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV00APWRTexas Instruments2 519296-3753-1-ND9,24000 KčParametric Equivalent
SN74LV00APWTTexas Instruments19 250296-SN74LV00APWTCT-ND21,00000 KčParametric Equivalent
74LV00PW,118Nexperia USA Inc.01727-6644-1-ND5,88000 KčSimilar
74LVX00MTCXonsemi7 36674LVX00MTCXCT-ND6,93000 KčSimilar
MC74LVX00DTR2Gonsemi53 850488-MC74LVX00DTR2GCT-ND23,10000 KčSimilar
Obsolete
Marketplace Stock: 19 250 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

19 250In Stock
Ships from Rochester Electronics, LLC