SN74HCT273DWE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


onsemi
In Stock: 2 486
Unit Price: 13,65000 Kč
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 5 633
Unit Price: 23,52000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 39 986
Unit Price: 12,18000 Kč
Datasheet

Upgrade


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10
Unit Price: 12,81000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,87000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 17,22000 Kč
Datasheet

Similar


onsemi
In Stock: 127
Unit Price: 17,22000 Kč
Datasheet

Similar


onsemi
In Stock: 175
Unit Price: 16,38000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 19,61255 Kč
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT273DWE4

DigiKey Part Number
SN74HCT273DWE4-ND
Manufacturer
Manufacturer Product Number
SN74HCT273DWE4
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT273DWE4 Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
29ns @ 5.5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Discontinued at DigiKey
Current - Quiescent (Iq)
8 µA
Function
Master Reset
Input Capacitance
3 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
37 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HCT273ADWR2Gonsemi2 486MC74HCT273ADWR2GOSCT-ND13,65000 KčDirect
SN74HCT273DWRochester Electronics, LLC5 6332156-SN74HCT273DW-ND23,52000 KčMFR Recommended
74HCT273D-Q100JNexperia USA Inc.39 9861727-7980-1-ND12,18000 KčUpgrade
74HCT273D/AUJNXP USA Inc.074HCT273D/AUJ-ND0,00000 KčUpgrade
74HCT273D,652Nexperia USA Inc.101727-3802-ND12,81000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
67511,96419 Kč8 075,83 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,96419 Kč
Unit Price with VAT:14,47667 Kč